LM9036QMX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-43234-2-ND - Tape & Reel (TR) 296-43234-1-ND - Cut Tape (CT) 296-43234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9036QMX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9036QMX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.40V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.44800 | ¥236.20 |
100 | ¥7.76240 | ¥776.24 |
250 | ¥7.25584 | ¥1,813.96 |
500 | ¥6.41218 | ¥3,206.09 |
1,000 | ¥5.06217 | ¥5,062.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.72471 | ¥11,811.77 |
5,000 | ¥4.48850 | ¥22,442.50 |
12,500 | ¥4.31975 | ¥53,996.88 |