LM9036QM-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-39774-5-ND |
Manufacturer | |
Manufacturer Product Number | LM9036QM-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9036QM-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.40V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.44400 | ¥114.44 |
95 | ¥8.92537 | ¥847.91 |
285 | ¥8.34319 | ¥2,377.81 |
570 | ¥7.37312 | ¥4,202.68 |
1,045 | ¥5.82095 | ¥6,082.89 |
2,565 | ¥5.43284 | ¥13,935.23 |
5,035 | ¥5.16122 | ¥25,986.74 |