LM7372MR/NOPB | |
---|---|
DigiKey Part Number | LM7372MR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM7372MR/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM7372MR/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3000V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 220 MHz | |
Current - Input Bias | 2.7 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 13mA (x2 Channels) | |
Current - Output / Channel | 260 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥50.21900 | ¥502.19 |
95 | ¥41.57789 | ¥3,949.90 |
285 | ¥39.70895 | ¥11,317.05 |
570 | ¥36.20539 | ¥20,637.07 |
1,045 | ¥31.53367 | ¥32,952.69 |
2,565 | ¥30.36578 | ¥77,888.23 |