ST4-30-1.50-L-D-P-TR | |
---|---|
DigiKey Part Number | SAM14633TR-ND - Tape & Reel (TR) SAM14633CT-ND - Cut Tape (CT) SAM14633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-30-1.50-L-D-P-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-30-1.50-L-D-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.141" (3.58mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.50000 | ¥33.50 |
50 | ¥30.70460 | ¥1,535.23 |
100 | ¥28.73430 | ¥2,873.43 |
250 | ¥25.94300 | ¥6,485.75 |
500 | ¥25.28620 | ¥12,643.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,025 | ¥21.50977 | ¥22,047.51 |
3,075 | ¥18.88255 | ¥58,063.84 |