LM63615DQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-LM63615DQPWPRQ1TR-ND - Tape & Reel (TR) 296-LM63615DQPWPRQ1CT-ND - Cut Tape (CT) 296-LM63615DQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63615DQPWPRQ1 |
Description | IC REG BUCK ADJ 1.5A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM63615DQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 400kHz, 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.77000 | ¥30.77 |
10 | ¥27.64600 | ¥276.46 |
25 | ¥26.13960 | ¥653.49 |
100 | ¥22.65320 | ¥2,265.32 |
250 | ¥21.49176 | ¥5,372.94 |
500 | ¥19.28450 | ¥9,642.25 |
1,000 | ¥16.26402 | ¥16,264.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.45084 | ¥30,901.68 |