LM60CIZ/NOPB | |
---|---|
DigiKey Part Number | LM60CIZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM60CIZ/NOPB |
Description | SENSOR ANALOG -40C-125C TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM60CIZ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.25mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥9.30000 | ¥93.00 |
25 | ¥7.44040 | ¥186.01 |
100 | ¥6.81880 | ¥681.88 |
500 | ¥5.73408 | ¥2,867.04 |
1,800 | ¥5.11424 | ¥9,205.63 |
5,400 | ¥4.64931 | ¥25,106.27 |