LM536015QDSXTQ1 | |
---|---|
DigiKey Part Number | 296-43719-2-ND - Tape & Reel (TR) 296-43719-1-ND - Cut Tape (CT) 296-43719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM536015QDSXTQ1 |
Description | IC REG BUCK 5V 1A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM536015QDSXTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥45.12400 | ¥451.24 |
25 | ¥42.65560 | ¥1,066.39 |
100 | ¥36.96920 | ¥3,696.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.07296 | ¥8,768.24 |
500 | ¥31.47100 | ¥15,735.50 |
1,250 | ¥26.54175 | ¥33,177.19 |
2,500 | ¥25.21468 | ¥63,036.70 |