LM5165YQDGSTQ1 | |
---|---|
DigiKey Part Number | 296-46559-2-ND - Tape & Reel (TR) 296-46559-1-ND - Cut Tape (CT) 296-46559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5165YQDGSTQ1 |
Description | IC REG BUCK 3.3V 150MA 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 150mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5165YQDGSTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
10 | ¥34.27600 | ¥342.76 |
25 | ¥32.40560 | ¥810.14 |
100 | ¥28.08570 | ¥2,808.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.64576 | ¥6,661.44 |
500 | ¥23.90908 | ¥11,954.54 |
1,250 | ¥20.16426 | ¥25,205.32 |
2,500 | ¥19.15604 | ¥47,890.10 |