LM4890MX/NOPB | |
---|---|
DigiKey Part Number | 296-47333-2-ND - Tape & Reel (TR) 296-47333-1-ND - Cut Tape (CT) 296-47333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4890MX/NOPB |
Description | IC AMP CLASS AB MONO 1W 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4890MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.70400 | ¥97.04 |
25 | ¥9.20800 | ¥230.20 |
100 | ¥7.56530 | ¥756.53 |
250 | ¥7.07160 | ¥1,767.90 |
500 | ¥6.24930 | ¥3,124.65 |
1,000 | ¥4.93376 | ¥4,933.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.60481 | ¥11,512.02 |
5,000 | ¥4.37456 | ¥21,872.80 |
12,500 | ¥4.21011 | ¥52,626.38 |