LM4132CQ1MFT3.0 | |
---|---|
DigiKey Part Number | 296-48575-2-ND - Tape & Reel (TR) 296-48575-1-ND - Cut Tape (CT) 296-48575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132CQ1MFT3.0 |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132CQ1MFT3.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 285µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.4V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.90300 | ¥259.03 |
25 | ¥24.48680 | ¥612.17 |
100 | ¥21.22070 | ¥2,122.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.13224 | ¥5,033.06 |
500 | ¥18.06474 | ¥9,032.37 |
1,250 | ¥15.23527 | ¥19,044.09 |
2,500 | ¥14.47352 | ¥36,183.80 |