LM4132BMF-3.0/NOPB | |
---|---|
DigiKey Part Number | LM4132BMF-3.0/NOPBTR-ND - Tape & Reel (TR) LM4132BMF-3.0/NOPBCT-ND - Cut Tape (CT) LM4132BMF-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132BMF-3.0/NOPB |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132BMF-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 285µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.4V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.68432 | ¥15,684.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.20200 | ¥212.02 |
25 | ¥20.04600 | ¥501.15 |
100 | ¥17.37220 | ¥1,737.22 |
250 | ¥16.48112 | ¥4,120.28 |
500 | ¥15.68440 | ¥7,842.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.47500 | ¥204.75 |
25 | ¥19.35880 | ¥483.97 |
100 | ¥16.77670 | ¥1,677.67 |
250 | ¥15.91620 | ¥3,979.05 |
500 | ¥15.14676 | ¥7,573.38 |