LM4128BQ1MF4.1/NOPB | |
---|---|
DigiKey Part Number | 296-48393-2-ND - Tape & Reel (TR) 296-48393-1-ND - Cut Tape (CT) 296-48393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128BQ1MF4.1/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128BQ1MF4.1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 350µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.496V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥20.78500 | ¥207.85 |
25 | ¥19.64800 | ¥491.20 |
100 | ¥17.02790 | ¥1,702.79 |
250 | ¥16.15468 | ¥4,038.67 |
500 | ¥14.49542 | ¥7,247.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.80603 | ¥11,806.03 |
2,000 | ¥11.21570 | ¥22,431.40 |
5,000 | ¥10.79407 | ¥53,970.35 |