SN74AHCT14QDRQ1 | |
---|---|
DigiKey Part Number | 296-18293-2-ND - Tape & Reel (TR) 296-18293-1-ND - Cut Tape (CT) 296-18293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT14QDRQ1 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT14QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.98320 | ¥99.58 |
100 | ¥3.25190 | ¥325.19 |
250 | ¥3.02024 | ¥755.06 |
500 | ¥2.57048 | ¥1,285.24 |
1,000 | ¥2.05639 | ¥2,056.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.59369 | ¥3,984.22 |
5,000 | ¥1.49088 | ¥7,454.40 |
12,500 | ¥1.38806 | ¥17,350.75 |
25,000 | ¥1.31609 | ¥32,902.25 |
62,500 | ¥1.28525 | ¥80,328.12 |