LM4128BMF-1.8/NOPB | |
---|---|
DigiKey Part Number | 296-LM4128BMF-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LM4128BMF-1.8/NOPBCT-ND - Cut Tape (CT) 296-LM4128BMF-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128BMF-1.8/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128BMF-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 170µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥22.73200 | ¥227.32 |
25 | ¥21.44360 | ¥536.09 |
100 | ¥18.27000 | ¥1,827.00 |
250 | ¥17.15544 | ¥4,288.86 |
500 | ¥15.01094 | ¥7,505.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.43762 | ¥12,437.62 |
2,000 | ¥11.57981 | ¥23,159.62 |
5,000 | ¥11.15094 | ¥55,754.70 |