LM4125AIM5-2.5/NOPB | |
---|---|
DigiKey Part Number | LM4125AIM5-2.5/NOPBTR-ND - Tape & Reel (TR) LM4125AIM5-2.5/NOPBCT-ND - Cut Tape (CT) LM4125AIM5-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4125AIM5-2.5/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4125AIM5-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 36µVp-p | |
Voltage - Input | 3.3V ~ 8V | |
Current - Supply | 290µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥16.96100 | ¥169.61 |
25 | ¥16.00200 | ¥400.05 |
100 | ¥13.63440 | ¥1,363.44 |
250 | ¥12.80224 | ¥3,200.56 |
500 | ¥11.20204 | ¥5,601.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.61096 | ¥9,610.96 |
2,000 | ¥8.94815 | ¥17,896.30 |
5,000 | ¥8.61675 | ¥43,083.75 |
10,000 | ¥8.28534 | ¥82,853.40 |