LM4041AIM3-1.2/NOPB | |
---|---|
DigiKey Part Number | LM4041AIM3-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041AIM3-1.2/NOPBCT-ND - Cut Tape (CT) LM4041AIM3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041AIM3-1.2/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041AIM3-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥15.81200 | ¥158.12 |
25 | ¥14.91800 | ¥372.95 |
100 | ¥12.71100 | ¥1,271.10 |
250 | ¥11.93504 | ¥2,983.76 |
500 | ¥10.44306 | ¥5,221.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.65279 | ¥8,652.79 |
2,000 | ¥8.05601 | ¥16,112.02 |
5,000 | ¥7.75767 | ¥38,788.35 |
10,000 | ¥7.45929 | ¥74,592.90 |