LM4040CIM3X-3.0/NOPB | |
---|---|
DigiKey Part Number | 296-LM4040CIM3X-3.0/NOPBTR-ND - Tape & Reel (TR) LM4040CIM3X-3.0/NOPBCT-ND - Cut Tape (CT) LM4040CIM3X-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3X-3.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3X-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥6.93700 | ¥69.37 |
25 | ¥5.84880 | ¥146.22 |
100 | ¥4.61110 | ¥461.11 |
250 | ¥4.00508 | ¥1,001.27 |
500 | ¥3.63428 | ¥1,817.14 |
1,000 | ¥3.32542 | ¥3,325.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64512 | ¥7,935.36 |
6,000 | ¥2.46270 | ¥14,776.20 |
15,000 | ¥2.37148 | ¥35,572.20 |
30,000 | ¥2.28027 | ¥68,408.10 |