LM4040C50QDBZR | |
---|---|
DigiKey Part Number | 296-20894-2-ND - Tape & Reel (TR) 296-20894-1-ND - Cut Tape (CT) 296-20894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C50QDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C50QDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 95 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.49600 | ¥94.96 |
25 | ¥9.01480 | ¥225.37 |
100 | ¥7.40540 | ¥740.54 |
250 | ¥6.92272 | ¥1,730.68 |
500 | ¥6.11764 | ¥3,058.82 |
1,000 | ¥4.82971 | ¥4,829.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.50777 | ¥13,523.31 |
6,000 | ¥4.28238 | ¥25,694.28 |
15,000 | ¥4.12139 | ¥61,820.85 |