LM4040BIZ-5.0/NOPB | |
---|---|
DigiKey Part Number | LM4040BIZ-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4040BIZ-5.0/NOPB |
Description | IC VREF SHUNT 0.2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIZ-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.67600 | ¥126.76 |
25 | ¥11.96000 | ¥299.00 |
100 | ¥10.19080 | ¥1,019.08 |
250 | ¥9.56868 | ¥2,392.17 |
500 | ¥8.37268 | ¥4,186.34 |
1,800 | ¥6.93742 | ¥12,487.36 |
3,600 | ¥6.45897 | ¥23,252.29 |
5,400 | ¥6.21976 | ¥33,586.70 |