LM4030CMF-4.096/NOPB | |
---|---|
DigiKey Part Number | 296-41427-2-ND - Tape & Reel (TR) 296-41427-1-ND - Cut Tape (CT) 296-41427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4030CMF-4.096/NOPB |
Description | IC VREF SHUNT 0.15% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.15% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4030CMF-4.096/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 165µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 130 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.50400 | ¥125.04 |
25 | ¥11.79600 | ¥294.90 |
100 | ¥10.04960 | ¥1,004.96 |
250 | ¥9.43636 | ¥2,359.09 |
500 | ¥8.25676 | ¥4,128.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.84139 | ¥6,841.39 |
2,000 | ¥6.36954 | ¥12,739.08 |
5,000 | ¥6.13363 | ¥30,668.15 |
10,000 | ¥5.89772 | ¥58,977.20 |