LM2596SX-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2596SX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2596SX-3.3/NOPBCT-ND - Cut Tape (CT) LM2596SX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596SX-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2596SX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.49000 | ¥54.49 |
10 | ¥48.96700 | ¥489.67 |
25 | ¥46.28760 | ¥1,157.19 |
100 | ¥40.11640 | ¥4,011.64 |
250 | ¥38.05928 | ¥9,514.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.15058 | ¥17,075.29 |
1,000 | ¥28.80161 | ¥28,801.61 |
2,500 | ¥27.36157 | ¥68,403.93 |