LM3670MF-1.2/NOPB | |
---|---|
DigiKey Part Number | LM3670MF-1.2/NOPBTR-ND - Tape & Reel (TR) LM3670MF-1.2/NOPBCT-ND - Cut Tape (CT) LM3670MF-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MF-1.2/NOPB |
Description | IC REG BUCK 1.2V 350MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MF-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.45100 | ¥114.51 |
25 | ¥10.86800 | ¥271.70 |
100 | ¥8.92630 | ¥892.63 |
250 | ¥8.34412 | ¥2,086.03 |
500 | ¥7.37378 | ¥3,686.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.82146 | ¥5,821.46 |
2,000 | ¥5.43339 | ¥10,866.78 |
5,000 | ¥5.16170 | ¥25,808.50 |
10,000 | ¥4.96765 | ¥49,676.50 |