SN74LVC126APW | |
---|---|
DigiKey Part Number | 296-26579-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC126APW |
Description | IC BUF NON-INVERT 3.6V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.72800 | ¥77.28 |
90 | ¥6.02356 | ¥542.12 |
270 | ¥5.63033 | ¥1,520.19 |
540 | ¥4.97572 | ¥2,686.89 |
1,080 | ¥3.92819 | ¥4,242.45 |
2,520 | ¥3.66632 | ¥9,239.13 |
5,040 | ¥3.48300 | ¥17,554.32 |