LM35DMX | |
---|---|
DigiKey Part Number | 296-LM35DMXTR-ND - Tape & Reel (TR) 296-LM35DMXCT-ND - Cut Tape (CT) 296-LM35DMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM35DMX |
Description | SENSOR ANALOG 0C-100C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM35DMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | 25°C | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |
10 | ¥20.88700 | ¥208.87 |
25 | ¥16.94800 | ¥423.70 |
50 | ¥15.76460 | ¥788.23 |
100 | ¥14.97570 | ¥1,497.57 |
500 | ¥12.61138 | ¥6,305.69 |
1,000 | ¥11.82324 | ¥11,823.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.42914 | ¥28,572.85 |
5,000 | ¥11.03502 | ¥55,175.10 |
7,500 | ¥10.83796 | ¥81,284.70 |