LM358ADGKR | |
---|---|
DigiKey Part Number | 296-18455-2-ND - Tape & Reel (TR) 296-18455-1-ND - Cut Tape (CT) 296-18455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358ADGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358ADGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.60080 | ¥65.02 |
100 | ¥1.79630 | ¥179.63 |
250 | ¥1.51256 | ¥378.14 |
500 | ¥1.22884 | ¥614.42 |
1,000 | ¥0.94528 | ¥945.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.85073 | ¥2,126.82 |
5,000 | ¥0.80348 | ¥4,017.40 |
12,500 | ¥0.73259 | ¥9,157.38 |
25,000 | ¥0.68532 | ¥17,133.00 |
62,500 | ¥0.61443 | ¥38,401.88 |
125,000 | ¥0.59080 | ¥73,850.00 |