LM3480IM3X-12/NOPB | |
---|---|
DigiKey Part Number | LM3480IM3X-12/NOPBTR-ND - Tape & Reel (TR) LM3480IM3X-12/NOPBCT-ND - Cut Tape (CT) LM3480IM3X-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3480IM3X-12/NOPB |
Description | IC REG LINEAR 12V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM3480IM3X-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥9.19800 | ¥91.98 |
25 | ¥8.72560 | ¥218.14 |
100 | ¥7.16820 | ¥716.82 |
250 | ¥6.70100 | ¥1,675.25 |
500 | ¥5.92194 | ¥2,960.97 |
1,000 | ¥4.67516 | ¥4,675.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.36353 | ¥13,090.59 |
6,000 | ¥4.14535 | ¥24,872.10 |
15,000 | ¥3.98951 | ¥59,842.65 |