LM3414HVSD/NOPB | |
---|---|
DigiKey Part Number | LM3414HVSD/NOPBTR-ND - Tape & Reel (TR) LM3414HVSD/NOPBCT-ND - Cut Tape (CT) LM3414HVSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3414HVSD/NOPB |
Description | IC LED DRIVER RGLTR PWM 1A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3414HVSD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 500kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.88530 | ¥9,885.30 |
2,000 | ¥9.20359 | ¥18,407.18 |
5,000 | ¥8.86271 | ¥44,313.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.44600 | ¥174.46 |
25 | ¥16.45920 | ¥411.48 |
100 | ¥14.02320 | ¥1,402.32 |
250 | ¥13.16756 | ¥3,291.89 |
500 | ¥11.52164 | ¥5,760.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥18.06500 | ¥180.65 |
25 | ¥17.04320 | ¥426.08 |
100 | ¥14.52090 | ¥1,452.09 |
250 | ¥13.63492 | ¥3,408.73 |
500 | ¥11.93060 | ¥5,965.30 |