LM317A-337N-EVM | |
---|---|
DigiKey Part Number | 296-46723-ND |
Manufacturer | |
Manufacturer Product Number | LM317A-337N-EVM |
Description | EVAL BOARD FOR LM317A LM337-N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM317A, LM337-N 1 - Single Channels per IC Positive and Negative Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | ±5V | |
Current - Output | 1.5A | |
Voltage - Input | - | |
Regulator Type | Positive and Negative Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM317A, LM337-N | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.83000 | ¥295.83 |