LM3150MHX/NOPB | |
---|---|
DigiKey Part Number | 296-35276-2-ND - Tape & Reel (TR) 296-35276-1-ND - Cut Tape (CT) 296-35276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3150MHX/NOPB |
Description | IC REG CTRLR BUCK 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3150MHX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 42V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |
10 | ¥26.71100 | ¥267.11 |
25 | ¥25.24880 | ¥631.22 |
100 | ¥21.88300 | ¥2,188.30 |
250 | ¥20.76100 | ¥5,190.25 |
500 | ¥18.62888 | ¥9,314.44 |
1,000 | ¥15.71110 | ¥15,711.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.92552 | ¥37,313.80 |
5,000 | ¥14.36442 | ¥71,822.10 |