MAL214699806E3 | |
---|---|
DigiKey Part Number | 4452PHTR-ND - Tape & Reel (TR) 4452PHCT-ND - Cut Tape (CT) 4452PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699806E3 |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699806E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 100 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥19.26000 | ¥192.60 |
50 | ¥17.69700 | ¥884.85 |
100 | ¥14.67340 | ¥1,467.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.27264 | ¥3,318.16 |
500 | ¥11.79798 | ¥5,898.99 |
750 | ¥11.06057 | ¥8,295.43 |
1,250 | ¥10.32321 | ¥12,904.01 |
2,500 | ¥9.95452 | ¥24,886.30 |
6,250 | ¥9.58583 | ¥59,911.44 |