T55V157M6R3C0018 | |
---|---|
DigiKey Part Number | 3581-T55V157M6R3C0018TR-ND - Tape & Reel (TR) 3581-T55V157M6R3C0018CT-ND - Cut Tape (CT) 3581-T55V157M6R3C0018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V157M6R3C0018 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V157M6R3C0018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥15.61500 | ¥156.15 |
50 | ¥14.34260 | ¥717.13 |
100 | ¥11.89190 | ¥1,189.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.96398 | ¥7,171.18 |
1,600 | ¥8.36636 | ¥13,386.18 |
2,400 | ¥8.06757 | ¥19,362.17 |
4,000 | ¥7.76878 | ¥31,075.12 |
8,000 | ¥7.61937 | ¥60,954.96 |