LM2903VQDRG4Q1 | |
---|---|
DigiKey Part Number | 296-LM2903VQDRG4Q1TR-ND - Tape & Reel (TR) 296-LM2903VQDRG4Q1CT-ND - Cut Tape (CT) 296-LM2903VQDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903VQDRG4Q1 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903VQDRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.85520 | ¥96.38 |
100 | ¥3.14680 | ¥314.68 |
250 | ¥2.92300 | ¥730.75 |
500 | ¥2.48758 | ¥1,243.79 |
1,000 | ¥1.99006 | ¥1,990.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.80350 | ¥4,508.75 |
5,000 | ¥1.67910 | ¥8,395.50 |
12,500 | ¥1.61692 | ¥20,211.50 |
25,000 | ¥1.55473 | ¥38,868.25 |