M24C16-DRMN3TP/K | |
---|---|
DigiKey Part Number | 497-15736-2-ND - Tape & Reel (TR) 497-15736-1-ND - Cut Tape (CT) 497-15736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-DRMN3TP/K |
Description | IC EEPROM 16KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-DRMN3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.87500 | ¥38.75 |
25 | ¥3.59920 | ¥89.98 |
50 | ¥3.57780 | ¥178.89 |
100 | ¥3.17800 | ¥317.80 |
250 | ¥3.13780 | ¥784.45 |
500 | ¥3.09018 | ¥1,545.09 |
1,000 | ¥3.00766 | ¥3,007.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.94266 | ¥7,356.65 |
5,000 | ¥2.70372 | ¥13,518.60 |
12,500 | ¥2.65629 | ¥33,203.62 |
25,000 | ¥2.59304 | ¥64,826.00 |