LM2903DGKR

DigiKey Part Number
296-16806-2-ND - Tape & Reel (TR)
296-16806-1-ND - Cut Tape (CT)
296-16806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903DGKR
Description
IC COMPARATOR 2 DIFF 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.38000¥23.80
25¥2.17960¥54.49
100¥1.62200¥162.20
250¥1.47036¥367.59
500¥1.21686¥608.43
1,000¥0.91261¥912.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.89263¥2,231.58
Manufacturers Standard Package