LM2901QDRQ1 | |
---|---|
DigiKey Part Number | 296-17157-2-ND - Tape & Reel (TR) 296-17157-1-ND - Cut Tape (CT) 296-17157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901QDRQ1 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.55700 | ¥45.57 |
25 | ¥4.25400 | ¥106.35 |
100 | ¥3.40220 | ¥340.22 |
250 | ¥3.15940 | ¥789.85 |
500 | ¥2.67330 | ¥1,336.65 |
1,000 | ¥2.06571 | ¥2,065.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.88343 | ¥4,708.57 |
5,000 | ¥1.76193 | ¥8,809.65 |
12,500 | ¥1.64042 | ¥20,505.25 |
25,000 | ¥1.55536 | ¥38,884.00 |