LM2736YMK/NOPB | |
---|---|
DigiKey Part Number | LM2736YMK/NOPBTR-ND - Tape & Reel (TR) LM2736YMK/NOPBCT-ND - Cut Tape (CT) LM2736YMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2736YMK/NOPB |
Description | IC REG BUCK ADJ 750MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2736YMK/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥20.35900 | ¥203.59 |
25 | ¥19.21200 | ¥480.30 |
100 | ¥16.36750 | ¥1,636.75 |
250 | ¥15.36884 | ¥3,842.21 |
500 | ¥13.44764 | ¥6,723.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.14230 | ¥11,142.30 |
2,000 | ¥10.37383 | ¥20,747.66 |
5,000 | ¥9.98964 | ¥49,948.20 |