B72500T0060M060 | |
---|---|
DigiKey Part Number | 495-4606-2-ND - Tape & Reel (TR) 495-4606-1-ND - Cut Tape (CT) 495-4606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500T0060M060 |
Description | VARISTOR 6V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500T0060M060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6 V | |
Maximum DC Volts | 8 V | |
Varistor Voltage (Min) | 8.8 V | |
Varistor Voltage (Typ) | 11 V | |
Varistor Voltage (Max) | 13.2 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.50400 | ¥25.04 |
25 | ¥2.25600 | ¥56.40 |
100 | ¥1.55980 | ¥155.98 |
250 | ¥1.31352 | ¥328.38 |
500 | ¥1.06708 | ¥533.54 |
1,000 | ¥0.82087 | ¥820.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.65832 | ¥2,633.28 |
8,000 | ¥0.62175 | ¥4,974.00 |
12,000 | ¥0.56689 | ¥6,802.68 |
28,000 | ¥0.53031 | ¥14,848.68 |
100,000 | ¥0.50796 | ¥50,796.00 |