LM2731YMF/NOPB | |
---|---|
DigiKey Part Number | LM2731YMF/NOPBTR-ND - Tape & Reel (TR) LM2731YMF/NOPBCT-ND - Cut Tape (CT) LM2731YMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2731YMF/NOPB |
Description | IC REG BOOST ADJ 1.8A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2731YMF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V (Switch) | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥22.39100 | ¥223.91 |
25 | ¥21.12280 | ¥528.07 |
100 | ¥17.99540 | ¥1,799.54 |
250 | ¥16.89692 | ¥4,224.23 |
500 | ¥14.78482 | ¥7,392.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.25030 | ¥12,250.30 |
2,000 | ¥11.40544 | ¥22,810.88 |
5,000 | ¥10.98301 | ¥54,915.05 |