LM26420Q0XMHX/NOPB | |
---|---|
DigiKey Part Number | 296-40163-2-ND - Tape & Reel (TR) 296-40163-1-ND - Cut Tape (CT) 296-40163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26420Q0XMHX/NOPB |
Description | IC REG BUCK ADJ 2A DL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM26420Q0XMHX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥30.17100 | ¥301.71 |
25 | ¥28.52760 | ¥713.19 |
100 | ¥24.72300 | ¥2,472.30 |
250 | ¥23.45476 | ¥5,863.69 |
500 | ¥21.04600 | ¥10,523.00 |
1,000 | ¥17.74968 | ¥17,749.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.86215 | ¥42,155.38 |
5,000 | ¥16.22826 | ¥81,141.30 |