LM26420Q1XMH/NOPB | |
---|---|
DigiKey Part Number | 296-LM26420Q1XMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM26420Q1XMH/NOPB |
Description | IC REG BUCK ADJ 2A DL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM26420Q1XMH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥26.36200 | ¥263.62 |
73 | ¥24.92521 | ¥1,819.54 |
146 | ¥21.60192 | ¥3,153.88 |
292 | ¥20.49414 | ¥5,984.29 |
511 | ¥18.38947 | ¥9,397.02 |
1,022 | ¥15.50914 | ¥15,850.34 |
2,555 | ¥14.73372 | ¥37,644.65 |
5,037 | ¥14.17982 | ¥71,423.75 |