LM2575S-5.0 | |
---|---|
DigiKey Part Number | LM2575S-5.0-ND |
Manufacturer | |
Manufacturer Product Number | LM2575S-5.0 |
Description | IC REG BUCK 5V 1A DDPAK |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575S-5.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.12000 | ¥53.12 |
10 | ¥47.69900 | ¥476.99 |
45 | ¥45.09378 | ¥2,029.22 |
135 | ¥39.08111 | ¥5,275.95 |
270 | ¥37.07670 | ¥10,010.71 |
540 | ¥33.26887 | ¥17,965.19 |
1,035 | ¥28.05817 | ¥29,040.21 |
2,520 | ¥26.65525 | ¥67,171.23 |