NCV2575D2T-5R4G | |
---|---|
DigiKey Part Number | 488-NCV2575D2T-5R4GTR-ND - Tape & Reel (TR) 488-NCV2575D2T-5R4GCT-ND - Cut Tape (CT) 488-NCV2575D2T-5R4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2575D2T-5R4G |
Description | IC REG BUCK 5V 1A D2PAK-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | NCV2575D2T-5R4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.61900 | ¥286.19 |
25 | ¥27.05280 | ¥676.32 |
100 | ¥22.24280 | ¥2,224.28 |
250 | ¥19.95868 | ¥4,989.67 |