LM2592HVS-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2592HVS-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2592HVS-5.0/NOPB |
Description | IC REG BUCK 5V 2A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2592HVS-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.56000 | ¥62.56 |
10 | ¥56.47500 | ¥564.75 |
45 | ¥53.85089 | ¥2,423.29 |
135 | ¥46.75815 | ¥6,312.35 |
270 | ¥44.65678 | ¥12,057.33 |
540 | ¥40.71652 | ¥21,986.92 |
1,035 | ¥35.46278 | ¥36,703.98 |