LM139ADRG4 | |
---|---|
DigiKey Part Number | 296-31646-2-ND - Tape & Reel (TR) 296-31646-1-ND - Cut Tape (CT) 296-31646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM139ADRG4 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM139ADRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
10 | ¥34.30100 | ¥343.01 |
25 | ¥32.42560 | ¥810.64 |
100 | ¥28.10220 | ¥2,810.22 |
250 | ¥26.66084 | ¥6,665.21 |
500 | ¥23.92288 | ¥11,961.44 |
1,000 | ¥20.17584 | ¥20,175.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.16707 | ¥47,917.67 |