LM13700N | |
---|---|
DigiKey Part Number | LM13700N-ND |
Manufacturer | |
Manufacturer Product Number | LM13700N |
Description | IC OPAMP TRANSCOND 2 CIRC 16DIP |
Customer Reference | |
Detailed Description | Transconductance Amplifier 2 Circuit Push-Pull 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM13700N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 50V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 500 µA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |