LM1085IT-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM1085IT-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1085IT-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1085IT-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 29V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥15.22600 | ¥152.26 |
45 | ¥14.36133 | ¥646.26 |
135 | ¥12.23481 | ¥1,651.70 |
270 | ¥11.48830 | ¥3,101.84 |
540 | ¥10.05237 | ¥5,428.28 |
1,035 | ¥8.32905 | ¥8,620.57 |
2,520 | ¥7.75466 | ¥19,541.74 |
5,040 | ¥7.46744 | ¥37,635.90 |