ISOW7840DWER | |
---|---|
DigiKey Part Number | 296-51216-2-ND - Tape & Reel (TR) 296-51216-1-ND - Cut Tape (CT) 296-51216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7840DWER |
Description | DGTL ISO 5000VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7840DWER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17.6ns, 17.6ns | |
Pulse Width Distortion (Max) | 4.7ns | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.84000 | ¥93.84 |
10 | ¥84.75000 | ¥847.50 |
25 | ¥80.81080 | ¥2,020.27 |
100 | ¥70.16670 | ¥7,016.67 |
250 | ¥67.01336 | ¥16,753.34 |
500 | ¥61.10048 | ¥30,550.24 |
1,000 | ¥53.21661 | ¥53,216.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥51.24560 | ¥102,491.20 |