ISO1042DWR | |
---|---|
DigiKey Part Number | 296-ISO1042DWRTR-ND - Tape & Reel (TR) 296-ISO1042DWRCT-ND - Cut Tape (CT) 296-ISO1042DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1042DWR |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.75000 | ¥33.75 |
10 | ¥30.32200 | ¥303.22 |
25 | ¥28.66840 | ¥716.71 |
100 | ¥24.84540 | ¥2,484.54 |
250 | ¥23.57144 | ¥5,892.86 |
500 | ¥21.15076 | ¥10,575.38 |
1,000 | ¥17.83798 | ¥17,837.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.94603 | ¥33,892.06 |