INA818ID | |
---|---|
DigiKey Part Number | 296-INA818ID-ND |
Manufacturer | |
Manufacturer Product Number | INA818ID |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA818ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥48.88100 | ¥488.81 |
75 | ¥46.21240 | ¥3,465.93 |
150 | ¥40.05127 | ¥6,007.69 |
300 | ¥37.99717 | ¥11,399.15 |
525 | ¥34.09476 | ¥17,899.75 |
1,050 | ¥28.75465 | ¥30,192.38 |
2,550 | ¥27.31692 | ¥69,658.15 |