SIT8008BC-83-33E-7.372800 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-83-33E-7.372800-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-83-33E-7.372800 |
Description | MEMS OSC XO 7.3728MHZ HCMOS |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 7.3728 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥9.06400 | ¥90.64 |
50 | ¥8.85500 | ¥442.75 |
100 | ¥7.59000 | ¥759.00 |
500 | ¥7.37946 | ¥3,689.73 |
1,000 | ¥6.21983 | ¥6,219.83 |
2,500 | ¥5.90357 | ¥14,758.93 |
5,000 | ¥5.69274 | ¥28,463.70 |
10,000 | ¥5.48190 | ¥54,819.00 |